KOA 200MΩ Ceramic Resistor 7W ±2% GS7DC207G
- RS Stock No.:
- 182-6092
- Mfr. Part No.:
- GS7DC207G
- Manufacturer:
- KOA
Bulk discount available
Price Each**
MYR307.99
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR307.99 |
5 + | MYR286.46 |
**price indicative
Related links
- KOA 1MΩ Ceramic Resistor 7W ±1% GS7DC1004F
- KOA 100MΩ Ceramic Resistor 7W ±1% GS7DC1006F
- Arcol 68kΩ Ceramic Resistor 7W 104BA683KDS
- Arcol 500kΩ Ceramic Resistor 7W 104BA504KDS
- Arcol 1MΩ Ceramic Resistor 7W 104BA105KDS
- Arcol 1 MΩ Ceramic Resistor 7W 104BA105KDS
- Vishay 1.2kΩ Wire Wound Resistor 7W ±5% RWM06221201JA15E1
- TE Connectivity 470mΩ Wire Wound Resistor 7W ±5% ER58R47JT