- RS Stock No.:
- 178-6563
- Mfr. Part No.:
- PCF2C223K
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 178-6563
- Mfr. Part No.:
- PCF2C223K
- Manufacturer:
- KOA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Power Rating | 2W |
Composition | Ceramic |
Tolerance | ±10% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | PCF |
Temperature Coefficient | -900 → -1900ppm/K |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |