RS PRO 1kΩ Metal Film Resistor 0.25W ±0.5%
- RS Stock No.:
- 174-3038
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)**
MYR30.40
3500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
100 - 1200 | MYR0.304 | MYR30.40 |
1300 - 2400 | MYR0.258 | MYR25.80 |
2500 + | MYR0.19 | MYR19.00 |
**price indicative
- RS Stock No.:
- 174-3038
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 1kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.5% | |
Axial/Radial | Axial | |
Technology | Metal Film | |
Package/Case | 0623 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±25% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 1kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.5% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Package/Case 0623 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±25% | ||
Minimum Operating Temperature -55°C | ||
Related links
- RS PRO 1kΩ Metal Film Resistor 0.25W ±0.5%
- Alpha 10Ω Metal Film Fixed Resistor 0.25W ±0.5% FLCX10R000D
- KOA 4.7kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC4701F
- Arcol 6.34kΩ Metal Film Resistor 0.25W ±0.1% MRA02076K34BTA015
- Arcol 1.5kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K5BTA015
- Arcol 16.5kΩ Metal Film Resistor 0.25W ±0.1% MRA020716K5BTA015
- KOA 7.5kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC7501F
- KOA 110Ω Metal Film Resistor 0.25W ±1% MFS1/4CC1100F