Recently searched

    RS PRO 150kΩ Metal Film Resistor 0.6W ±0.5%

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    MYR31.10

    Add to Basket
    Select or type quantity
    2400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    100 - 1200MYR0.311MYR31.10
    1300 - 2400MYR0.264MYR26.40
    2500 +MYR0.195MYR19.50

    **price indicative

    Packaging Options:
    RS Stock No.:
    174-2846
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Resistance

    150kΩ

    Power Rating

    0.6W

    Tolerance

    ±0.5%

    Axial/Radial

    Axial

    Technology

    Metal Film

    Package/Case

    0623

    Temperature Coefficient

    ±25%

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links