- RS Stock No.:
- 172-2239
- Mfr. Part No.:
- EY104KE
- Manufacturer:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 172-2239
- Mfr. Part No.:
- EY104KE
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EY Series Axial Resistors
Ohmite EY series ceramic composite resistors are designed for various applications where high energy handling capabilities are crucial. These axial resistors are ideal for applications where surges, high peak power or impulse energy are a concern. EY axial resistors feature a unique design that provides high reliability against disconnection when compared to traditional film resistors or wirewound resistors.
Features
Can be used in automatic placement machines
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 2.5W |
Tolerance | ±10% |
Technology | Ceramic |
Series | EY |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | Minimum of -1200ppm/°C |
Minimum Operating Temperature | -40°C |