- RS Stock No.:
- 168-0273
- Mfr. Part No.:
- SBCHE64K7J
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 14/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 1000)
MYR3.20
Units | Per Unit | Per Box* |
1000 - 1000 | MYR3.20 | MYR3,200.00 |
2000 + | MYR3.104 | MYR3,104.00 |
*price indicative |
- RS Stock No.:
- 168-0273
- Mfr. Part No.:
- SBCHE64K7J
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |