Vishay 47Ω Thick Film Resistor 30W ±5% LTO030F47R00JTE3
- RS Stock No.:
- 167-9457
- Mfr. Part No.:
- LTO030F47R00JTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Tube of 50)**
MYR18.855
92 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
50 - 50 | MYR18.855 | MYR942.75 |
100 - 150 | MYR18.44 | MYR922.00 |
200 + | MYR18.101 | MYR905.05 |
**price indicative
Related links
- Vishay 47Ω Thick Film Resistor 30W ±5% LTO030F47R00JTE3
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J