- RS Stock No.:
- 167-0045
- Mfr. Part No.:
- PWR220T-35-20R0F
- Manufacturer:
- Bourns
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 50)
MYR15.045
Units | Per Unit | Per Tube* |
50 - 50 | MYR15.045 | MYR752.25 |
100 - 150 | MYR14.813 | MYR740.65 |
200 + | MYR14.524 | MYR726.20 |
*price indicative |
- RS Stock No.:
- 167-0045
- Mfr. Part No.:
- PWR220T-35-20R0F
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Low Inductive - Through Hole Package
Specifications
Attribute | Value |
---|---|
Resistance | 20Ω |
Power Rating | 35W |
Tolerance | ±1% |
Technology | Metal Film |
Series | PWR220T-35 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |