- RS Stock No.:
- 166-4614
- Mfr. Part No.:
- MRA0207499RBTA015
- Manufacturer:
- Arcol
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Box of 500)
MYR2.359
Units | Per Unit | Per Box* |
500 - 500 | MYR2.359 | MYR1,179.50 |
1000 - 1500 | MYR2.307 | MYR1,153.50 |
2000 + | MYR2.265 | MYR1,132.50 |
*price indicative |
- RS Stock No.:
- 166-4614
- Mfr. Part No.:
- MRA0207499RBTA015
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 499Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |