- RS Stock No.:
- 164-2019
- Mfr. Part No.:
- H81K02BYA
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 05/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 250)
MYR4.886
Units | Per Unit | Per Box* |
250 - 250 | MYR4.886 | MYR1,221.50 |
500 - 750 | MYR4.811 | MYR1,202.75 |
1000 + | MYR4.717 | MYR1,179.25 |
*price indicative |
- RS Stock No.:
- 164-2019
- Mfr. Part No.:
- H81K02BYA
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 1.02kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |