- RS Stock No.:
- 161-5512
- Mfr. Part No.:
- SQMW5100RJ
- Manufacturer:
- TE Connectivity
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 500)
MYR1.47
Units | Per Unit | Per Box* |
500 - 500 | MYR1.47 | MYR735.00 |
1000 - 1500 | MYR1.447 | MYR723.50 |
2000 + | MYR1.419 | MYR709.50 |
*price indicative |
- RS Stock No.:
- 161-5512
- Mfr. Part No.:
- SQMW5100RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM5 |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +250°C |
Lead Pitch | 5mm |
Minimum Operating Temperature | -55°C |