Recently searched

    TE Connectivity 22Ω Carbon Film Resistor 2W ±5% CFR200J22R

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 1000 units)**

    MYR498.00

    Add to Basket
    Select or type quantity
    1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Box**
    1000 - 1000MYR0.498MYR498.00
    2000 +MYR0.483MYR483.00

    **price indicative

    RS Stock No.:
    161-4264
    Mfr. Part No.:
    CFR200J22R
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Resistance

    22Ω

    Power Rating

    2W

    Tolerance

    ±5%

    Technology

    Carbon Film

    Series

    CFR200

    Temperature Coefficient

    -500 → -100ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links