- RS Stock No.:
- 135-4684
- Mfr. Part No.:
- UPW50B250RV
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity 250Ω Wire Wound Resistor 0.5W ±0.1% 1-1624323-0
MYR41.925
Each (In a Box of 100)
RS Stock No.: 137-2587
- RS Stock No.:
- 135-4684
- Mfr. Part No.:
- UPW50B250RV
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors
The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.
Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
Custom weld tabs
Copper weld leads
0.5W Power rating @ 125°C
10 Ω to 100k Ω resistance ratings available
Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
Limiting element voltage of 400V
Copper weld leads
0.5W Power rating @ 125°C
10 Ω to 100k Ω resistance ratings available
Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
Limiting element voltage of 400V
Specifications
Attribute | Value |
---|---|
Resistance | 250Ω |
Power Rating | 0.5W |
Tolerance | ±0.1% |
Technology | Wire Wound |
Series | UPW50 |
Maximum Operating Temperature | +145°C |
Temperature Coefficient | ±3ppm/°C |
Minimum Operating Temperature | -55°C |