- RS Stock No.:
- 127-8374
- Mfr. Part No.:
- RH3HVS1TOHMK
- Manufacturer:
- Japan Finechem Company
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,207.56
Units | Per Unit |
1 - 4 | MYR1,207.56 |
5 - 19 | MYR1,182.21 |
20 + | MYR1,146.75 |
- RS Stock No.:
- 127-8374
- Mfr. Part No.:
- RH3HVS1TOHMK
- Manufacturer:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
Specifications
Attribute | Value |
---|---|
Resistance | 1TΩ |
Power Rating | 3W |
Tolerance | ±10% |
Series | RH3HV |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |