- RS Stock No.:
- 335-157
- Mfr. Part No.:
- FLCX10K000A
- Manufacturer:
- Alpha
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR43.35
Units | Per Unit |
1 - 24 | MYR43.35 |
25 - 49 | MYR41.62 |
50 + | MYR39.89 |
- RS Stock No.:
- 335-157
- Mfr. Part No.:
- FLCX10K000A
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Resistor (plastic coating), FLA/FLC Series
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.25W |
Tolerance | ±0.05% |
Series | FLC |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -25°C |