- RS Stock No.:
- 157-513
- Mfr. Part No.:
- RH2HVD100MOHMF
- Manufacturer:
- Japan Finechem Company
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR46.72
Units | Per Unit |
1 - 59 | MYR46.72 |
60 - 149 | MYR45.74 |
150 - 299 | MYR44.34 |
300 + | MYR43.26 |
- RS Stock No.:
- 157-513
- Mfr. Part No.:
- RH2HVD100MOHMF
- Manufacturer:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 2W |
Tolerance | ±1% |
Series | RH2HV |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |