- RS Stock No.:
- 157-377
- Mfr. Part No.:
- RH1HVD50MOHMF
- Manufacturer:
- Japan Finechem Company
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR34.00
Units | Per Unit |
1 - 59 | MYR34.00 |
60 - 149 | MYR32.97 |
150 - 299 | MYR31.95 |
300 + | MYR31.26 |
- RS Stock No.:
- 157-377
- Mfr. Part No.:
- RH1HVD50MOHMF
- Manufacturer:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Resistance | 50MΩ |
Power Rating | 1W |
Tolerance | ±1% |
Series | RH1HV |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |