- RS Stock No.:
- 151-811
- Mfr. Part No.:
- ER74150RJT
- Manufacturer:
- TE Connectivity
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
460 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR1.95
Units | Per Unit | Per Pack* |
5 - 245 | MYR1.95 | MYR9.75 |
250 - 495 | MYR1.908 | MYR9.54 |
500 + | MYR1.85 | MYR9.25 |
*price indicative |
- RS Stock No.:
- 151-811
- Mfr. Part No.:
- ER74150RJT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Temperature Coefficient | 0 → +60ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |