TE Connectivity 1MΩ Carbon Film Resistor 2W ±5% CFR200J1M0
- RS Stock No.:
- 131-700
- Mfr. Part No.:
- CFR200J1M0
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each (In a Pack of 10)**
MYR0.807
1900 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 240 | MYR0.807 | MYR8.07 |
250 - 490 | MYR0.779 | MYR7.79 |
500 + | MYR0.74 | MYR7.40 |
**price indicative
- RS Stock No.:
- 131-700
- Mfr. Part No.:
- CFR200J1M0
- Manufacturer:
- TE Connectivity
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- TE Connectivity 1MΩ Carbon Film Resistor 2W ±5% CFR200J1M0
- TE Connectivity 3.3kΩ Carbon Film Resistor 2W ±5% CFR200J3K3
- TE Connectivity 100kΩ Carbon Film Resistor 2W ±5% CFR200J100K
- TE Connectivity 6.8kΩ Carbon Film Resistor 2W ±5% CFR200J6K8
- TE Connectivity 1kΩ Carbon Film Resistor 2W ±5% CFR200J1K0
- TE Connectivity 470kΩ Carbon Film Resistor 2W ±5% CFR200J470K
- RS PRO 18Ω Carbon Film Resistor 2W ±5%
- RS PRO 82kΩ Carbon Film Resistor 2W ±5%