Ohmite 23 Series Axial Wirewound Resistor 470Ω ±5% 3W ±30ppm/°C

  • RS Stock No. 891-5714
  • Mfr. Part No. 23J470E
  • Manufacturer Ohmite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

20 Series Wirewound Axial Resistors

Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.

Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating

Ohmite Resistors

Specifications
Attribute Value
Resistance 470 Ω
Power Rating 3W
Tolerance ±5%
Technology Wire Wound
Series 23
Maximum Operating Temperature +350°C
Minimum Operating Temperature +25°C
Temporarily out of stock - back order for despatch 06/10/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 4.87
units
Per unit
Per Pack*
50 +
MYR4.87
MYR243.50
*price indicative