- RS Stock No.:
- 178-939
- Mfr. Part No.:
- 7915 UNC
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 178-939
- Mfr. Part No.:
- 7915 UNC
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HSS Straight Flute UNC Hand Tap & Jobber Drill Set (Inc Wrench)
Set of 14 HSS E515 UNC straight flute taps plus 7 corresponding HSS A100 Jobber drills
Tap manufactured to ISO529 standards
Drill manufactured to BS328/DIN338 standards
Tap wrench included
Supplied In Metal Retractable Case
Tap manufactured to ISO529 standards
Drill manufactured to BS328/DIN338 standards
Tap wrench included
Supplied In Metal Retractable Case
Dormer Tap and Drill Set, 14 Pieces, Includes Tap Wrench - 7915 UNC
Quickly carve out internal threads with this tap and drill set from Dormer. You can choose between 14 flute taps, so you can get the right tune out of your kit. Each piece is size-stamped for fast identification. The set includes seven jobber drills that pair seamlessly with the taps, so it's a doddle to swap between sizes.
Features & Benefits
• Hard-wearing high-speed steel construction resists abrasion, heat and impact for durability
• Tap size of 1/2in makes it a sure fit for smaller heads
• Tap size of 1/2in makes it a sure fit for smaller heads
Applications
• Mechanical engineering
• Plumbing and heating installation
• Retail units
• Plumbing and heating installation
• Retail units
Does the set come in a case?
Yes. It includes a case that lets you store the parts and keep them organised between jobs. The case is made of metal to protect your kit from knocks and bumps.
Standards
ISO529
Specifications
Attribute | Value |
---|---|
Set Type | Threading Tap Set |
Thread Size | 1/2 in |
Number of Pieces | 22 |
Material | HSS |
For Use With | 511-263 Die Stock |