- RS Stock No.:
- 916-3955
- Mfr. Part No.:
- Scotch Weld TL70 50ml
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 916-3955
- Mfr. Part No.:
- Scotch Weld TL70 50ml
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
3M™ Scotch-Weld™ Threadlocker TL70
The Scotch Weld TL70 is a high strength threadlocker which is excellent for use with large thread fasteners. TL70 locks all metal fasteners preventing and prevents loosening due to vibration including leakage though threads. The threadlocker cures when confined due to the absence of air between close fitting metal surfaces and also prevents corrosion. TL70 is excellent where you require maximum strength.
FEATURES:
High strength
Cures when confined
Suitable for large thread fasteners
Locks all metal fasteners
Prevents loosening due to vibration
Prevents leakage
Prevents corrosion
Colour is green
High strength
Cures when confined
Suitable for large thread fasteners
Locks all metal fasteners
Prevents loosening due to vibration
Prevents leakage
Prevents corrosion
Colour is green
Specifications
Attribute | Value |
---|---|
Trade Name | Scotch-Weld |
Application | Threadlocking |
Material Compatibility | Metal |
Threadlocking Strength | High |
Cure Time | 24 h |
Colour | Green |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 → +150 °C |
Specific Gravity | 1.04 |