Soler&Palau 703249 Thermostat, 230V
- RS Stock No.:
- 315-577
- Mfr. Part No.:
- 703249 - TR 2
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
MYR1,542.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,542.31 |
*price indicative
- RS Stock No.:
- 315-577
- Mfr. Part No.:
- 703249 - TR 2
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Supply Voltage | 230V | |
| Standards/Approvals | RoHS | |
| Series | 703249 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Supply Voltage 230V | ||
Standards/Approvals RoHS | ||
Series 703249 | ||
- COO (Country of Origin):
- ES
The UNELVENT Electric fan heaters are versatile heating solutions designed for tertiary and industrial spaces, workshops and workstations. Built with robust construction and multiple functionalities, they ensure efficient and safe heating. Their compact design and adjustable features make them practical for various environments
Heating function with adjustable power levels
Durable painted sheet steel frame
Armored resistors for enhanced durability
Two heating power options
Thermal protection for safety
Optional remote control and thermostat
