Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount
- RS Stock No.:
- 275-0147
- Distrelec Article No.:
- 303-89-335
- Mfr. Part No.:
- 67L075
- Manufacturer:
- Sensata / Airpax
Subtotal (1 unit)*
MYR50.41
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 881 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.41 |
*price indicative
- RS Stock No.:
- 275-0147
- Distrelec Article No.:
- 303-89-335
- Mfr. Part No.:
- 67L075
- Manufacturer:
- Sensata / Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Airpax | |
| Minimum Temperature | 40°C | |
| Maximum Temperature | 130°C | |
| Thermostat Type | Bi-Metallic | |
| Switch Configuration | Open On Rise | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Sensata / Airpax | ||
Minimum Temperature 40°C | ||
Maximum Temperature 130°C | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration Open On Rise | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Sub miniature bimetal disc Thermostat is a positive snap action device which provides accurate and reliable sensing and switching in a single device. It is ideally suited for use on printed circuit boards. It break contact on a rising temperature and make contact on a falling temperature.
Fast and positive response
Excellent repeatability
Excellent repeatability
