RS PRO Bi-Metallic Thermostat, Closes at 135 °C, 150 °C Max NC, Automatic Reset, 16 A, Fixed Mount
- RS Stock No.:
- 222-8241
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR37.62
FREE delivery for orders over RM 150.00
In Stock
- 150 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR37.62 |
| 5 - 24 | MYR36.31 |
| 25 + | MYR29.89 |
*price indicative
- RS Stock No.:
- 222-8241
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Operating Temperature | 0°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 150°C | |
| Thermostat Type | Bi-Metallic | |
| Closing Temperature | 135°C | |
| Contact AC Voltage | 250V ac | |
| Terminal Type | Horizontal Tab | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 16A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ENEC17, CQC, UL/cUL | |
| Switch Function | NC | |
| Reset Type | Automatic | |
| Mount Type | Fixed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Operating Temperature 0°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 150°C | ||
Thermostat Type Bi-Metallic | ||
Closing Temperature 135°C | ||
Contact AC Voltage 250V ac | ||
Terminal Type Horizontal Tab | ||
Contact DC Voltage 250V dc | ||
Contact Current 16A | ||
Hazardous Area Certification No | ||
Standards/Approvals ENEC17, CQC, UL/cUL | ||
Switch Function NC | ||
Reset Type Automatic | ||
Mount Type Fixed | ||
- COO (Country of Origin):
- CN
RS PRO Bimetal Thermostat Switch
Introducing the range of RS PRO Bimetal Thermostat Switches, ideal for regulating the temperature inside devices or objects that require temperature management like electrical appliances. The switch is designed with a temperature-sensitive bimetallic disc that is the actuator for the thermally and electrically isolated contacts which open when the ambient or surface temperature increases to the operating snap point of the metal disc.
Features and Benefits:
Applications:
Thermostat sensors or switches are mechanisms that are designed to offer protection from electrical devices when the temperature increases or from overheating and are widely used as a method of temperature control and management. There are several different switch variations that activate a valve or thermal switch, but the most common method is by allowing the contacts of the switch to open when the ambient or surface temperature increases and reaches the snap point of the switch. Thermostatic switches are used in a wide variety of appliances like water heaters, radiators, welders, smoke detectors and much more, and are commonly found in these industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

