- RS Stock No.:
- 111-7793
- Mfr. Part No.:
- ORA-350-QC
- Manufacturer:
- Selco
896 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR63.46
Units | Per Unit |
1 + | MYR63.46 |
- RS Stock No.:
- 111-7793
- Mfr. Part No.:
- ORA-350-QC
- Manufacturer:
- Selco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Selco ORA Series Bi-Metallic Thermostats
The ORA series from Selco offers a highly reliable range of 1/2 disc thermostats. These snap action thermostats open or close a circuit at a factory pre-set temperature and have been designed to work in a variety of different applications including heaters, gas furnaces and food service equipment to name just a few.
UL Recognised
Quick and easy installation
Bimetal thermostats have a temperature range from 10ºC to 260ºC
Quick and easy installation
Bimetal thermostats have a temperature range from 10ºC to 260ºC
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +10°C |
Maximum Temperature | +260°C |
Opening Temperature | +350°F |
Closing Temperature | +290°F |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10 A, 15A |
Contact Voltage Rating | 125 V ac, 250V ac |
Terminal Type | Quick Connect |
Reset Type | Automatic |