- RS Stock No.:
- 111-7179
- Mfr. Part No.:
- CAP-120-570
- Manufacturer:
- Selco
Discontinued product
- RS Stock No.:
- 111-7179
- Mfr. Part No.:
- CAP-120-570
- Manufacturer:
- Selco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CAP Series Bulb & Capillary Thermostats
The CAP series from Selco is a dynamic range of bulb and capillary thermostats which feature a fluid filled bulb. The ceramic thermostats have a compact design and have been created to work in a variety of different applications including food service equipment, test systems and heaters to name just a few.
Temperature range from 0ºC to 400ºC
20 Amps capacity
UL recognised
20 Amps capacity
UL recognised
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +120°F |
Maximum Temperature | +570°F |
Thermostat Type | Capillary |
Switch Configuration | SPST |
Contact Rating | 1 A, 2.9 A, 20 A, 5 A, 5A |
Contact Voltage Rating | 120 V ac, 240 V ac, 250 V ac, 400V ac |
Terminal Type | Screw |
Reset Type | Automatic |
Mounting Type | Screw Mount |