- RS Stock No.:
- 111-7143
- Mfr. Part No.:
- CAP-MR-500-1
- Manufacturer:
- Selco
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR232.06
Units | Per Unit |
1 + | MYR232.06 |
- RS Stock No.:
- 111-7143
- Mfr. Part No.:
- CAP-MR-500-1
- Manufacturer:
- Selco
Technical data sheets
Legislation and Compliance
Product Details
CAP Series Bulb & Capillary Thermostats
The CAP series from Selco is a dynamic range of bulb and capillary thermostats which feature a fluid filled bulb. The ceramic thermostats have a compact design and have been created to work in a variety of different applications including food service equipment, test systems and heaters to name just a few.
Temperature range from 0ºC to 400ºC
20 Amps capacity
UL recognised
20 Amps capacity
UL recognised
Specifications
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +400°C |
Opening Temperature | +260 °C, + 500 ºF |
Thermostat Type | Capillary |
Contact Rating | 5A |
Contact Voltage Rating | 240V ac |
Terminal Type | Quick Connect |
Mounting Type | Screw Mount |
Reset Type | Manual |