Jumo Capillary Thermostat, 150°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-987
- Mfr. Part No.:
- 603021/02-1-043-30-0-00-20-13-20-100-8-6 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,765.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,765.22 |
*price indicative
- RS Stock No.:
- 278-987
- Mfr. Part No.:
- 603021/02-1-043-30-0-00-20-13-20-100-8-6 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 150°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 150°C | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 175°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
High-quality stainless steel protection tube and 8 mm diameter
Fixed with G 1/2 form A thread (DIN 3852/2)
Max. permissible ambient temperature is 80 °C (IP54 protection class)
switch off temperature adjustable via screwdriver and scale after removing case lid
High switching point accuracy is +/-1.5% in the upper third of the scale
No additional auxiliary energy needed for temperature measurement
Electrical connection via screw terminals and max. switching capacity AC 230 V / 10 A
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
High-quality stainless steel protection tube and 8 mm diameter
Fixed with G 1/2 form A thread (DIN 3852/2)
Max. permissible ambient temperature is 80 °C (IP54 protection class)
switch off temperature adjustable via screwdriver and scale after removing case lid
High switching point accuracy is +/-1.5% in the upper third of the scale
No additional auxiliary energy needed for temperature measurement
Electrical connection via screw terminals and max. switching capacity AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat SPDT Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
