RS PRO Type K Thermocouple 1m Length, 6mm Diameter → +1100°C
- RS Stock No.:
- 787-7753
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-7753
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead
From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Features and Benefits
Durable 310 stainless steel probe sheath for protection against corrosion and oxidation
IEC 584 class 1 tolerance for optimum accuracy
Mineral insulation for flexibility, durability and high performance
Insulated hot junction for reduction in electrical interference
Plain pot seal with a temperature rating of 200°C.
PFA insulated lead for resistance to oils, acid, fluids and good mechanical strength and flexibility
IEC 584 class 1 tolerance for optimum accuracy
Mineral insulation for flexibility, durability and high performance
Insulated hot junction for reduction in electrical interference
Plain pot seal with a temperature rating of 200°C.
PFA insulated lead for resistance to oils, acid, fluids and good mechanical strength and flexibility
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories. These thermocouples are particularly suitable for high pressure and vacuum applications, and able to withstand high levels of vibration.
Note
Pot seal maximum temperature is limited to 180°C
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 6mm |
Probe Length | 1m |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Cable |
Cable Length | 1m |
Standards Met | IEC |