- RS Stock No.:
- 388-0275
- Mfr. Part No.:
- RKT10-1000
- Manufacturer:
- Reckmann
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR319.20
Units | Per Unit |
1 - 4 | MYR319.20 |
5 - 9 | MYR312.82 |
10 + | MYR309.56 |
- RS Stock No.:
- 388-0275
- Mfr. Part No.:
- RKT10-1000
- Manufacturer:
- Reckmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Small-angle thermocouple, type L
Small-angle thermocouple
Sensor Ø 4 mm
Thermocouple 1 x FeCu-Ni, type L
Fixing centre Ø 4.5 mm
Sensor Ø 4 mm
Thermocouple 1 x FeCu-Ni, type L
Fixing centre Ø 4.5 mm
Specifications
Attribute | Value |
---|---|
Thermocouple Type | L |
Probe Diameter | 4mm |
Probe Length | 12mm |
Termination Type | Cable |