- RS Stock No.:
- 136-5873
- Manufacturer:
- RS PRO
- RS Stock No.:
- 136-5873
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Type J Exposed Junction Thermocouple
Thermocouple type J to IEC 584
Fast response, welded exposed junction
Teflon® PFA insulated twin-twisted lead
Class 1 cable specification in accordance with BS EN 60584-3:2008
Tolerance to IEC 584 Class 1
Miniature plug termination
Temperature range –75°C to +250°C
Ideal for test & development applications
Specifications
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Length | 1m |
Maximum Temperature Sensed | +250°C |
Probe Material | Teflon PFA |
Termination Type | Miniature Plug |
Cable Length | 1m |
Standards Met | EN 60584-3:2008, IEC 584-3 |