- RS Stock No.:
- 814-0092
- Manufacturer:
- RS PRO
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR568.49
Units | Per Unit |
1 - 9 | MYR568.49 |
10 - 49 | MYR561.46 |
50 + | MYR462.08 |
- RS Stock No.:
- 814-0092
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermocouple and Extension Wire Type T, 100 m
Need to measure extreme temperatures? Use this RS PRO thermocouple and extension wire. It's suitable for use in a range of applications as its nickel chromium and nickel alloy wires can withstand temperatures of -75ºC to +260ºC.
The cable's twisted shape reduces noise and interference for more accurate measurements. It comes in a convenient length of 100 metres, so you can easily cut the wire to suit your needs. Its PFA (perfluoroalkoxy) Teflon insulation provides resistance to oils, acids and steam, making it suitable for use in harsh environments.
For ease of installation, the wires are thin and flexible enough to fit into tight spaces. You'll commonly find thermocouples made from this wire in demanding industrial applications involving high temperatures.
The cable's twisted shape reduces noise and interference for more accurate measurements. It comes in a convenient length of 100 metres, so you can easily cut the wire to suit your needs. Its PFA (perfluoroalkoxy) Teflon insulation provides resistance to oils, acids and steam, making it suitable for use in harsh environments.
For ease of installation, the wires are thin and flexible enough to fit into tight spaces. You'll commonly find thermocouples made from this wire in demanding industrial applications involving high temperatures.
Features and Benefits
- Twisted cable shape
- One core strand of 0.3 mm
- PFA (perfluoroalkoxy) Teflon insulation material
- Length of 100 m
- Maximum operating temperature of +260ºC
- Minimum operating temperature of -75°C
- Two cores
- One strand
- Type T thermocouple
Specifications
Attribute | Value |
---|---|
Length | 100m |
Insulation Material | PFA |
Maximum Operating Temperature | +260°C |
Thermocouple Type | T |
Core Strands | 1/0.3mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | ANSI |