RS PRO Type J Thermocouple Cable/Wire, Unscreened 25 m, Polytetrafluoroethylene Insulation, 260 °C Max, 7 x 0.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 metres)*

MYR572.88

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4MYR572.88MYR22.915
5 - 24MYR537.65MYR21.506
25 +MYR442.48MYR17.699

*price indicative

RS Stock No.:
455-4258
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Polytetrafluoroethylene

Thermocouple Type

J

Screened/Unscreened

Unscreened

Core Strands

7 x 0.2mm

Cable Shape

Flat Pair

Cable/Wire Length

25m

Maximum Operating Temperature

260°C

Standards/Approvals

IEC

Size of Strands

0.2mm

Number of Strands

7

COO (Country of Origin):
GB

PTFE Insulated Extension Cable


PTFE insulated & colour coded to BS4937 Pt30

Stranded flexible construction

Temperature rating -75 to +250°C

PTFE insulated flat pair cable

Single pair of PTFE insulated conductors, laid flat with PTFE jacket

Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids

Suitable for steam & pressure applications, autoclaves, sterilisers etc.

Thermocouple types K, J, & T with 7/0.2mm stranded conductors

1/0.3mm solid conductor option available for type T

10, 25 & 50 metre reel lengths

Tolerance Class 1 for optimum accuracy

Insulation rating -75°C to 260°C

Colour code (cores & jacket) to IEC-584-3

Standards

BS4937 Part 30 1993 which conforms to IEC 584-3
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy