RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, Glass Fibre Insulation, +350°C Max, 1/0.508mm
- RS Stock No.:
- 215-4919
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR145.50
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR145.50 |
5 + | MYR119.74 |
**price indicative
- RS Stock No.:
- 215-4919
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Length | 10m | |
Insulation Material | Glass Fibre | |
Thermocouple Type | K | |
Maximum Operating Temperature | +350°C | |
Screened/Unscreened | Unscreened | |
Core Strands | 1/0.508mm | |
Cable Shape | Flat Pair | |
Number of Strands | 2 | |
Standards Met | IEC | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Length 10m | ||
Insulation Material Glass Fibre | ||
Thermocouple Type K | ||
Maximum Operating Temperature +350°C | ||
Screened/Unscreened Unscreened | ||
Core Strands 1/0.508mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
Related links
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.2mm