- RS Stock No.:
- 706-2721
- Mfr. Part No.:
- B57471V2104J062
- Manufacturer:
- EPCOS
1710 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR2.004
Units | Per Unit | Per Pack* |
5 - 745 | MYR2.004 | MYR10.02 |
750 - 1495 | MYR1.872 | MYR9.36 |
1500 + | MYR1.712 | MYR8.56 |
*price indicative |
- RS Stock No.:
- 706-2721
- Mfr. Part No.:
- B57471V2104J062
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | B574**V2 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 100kΩ |
Tolerance | ±5% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 210mW |
Length | 2mm |
Depth | 1.25mm |
Height | 1.3mm |
Dimensions | 2 x 1.25 x 1.3mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |