- RS Stock No.:
- 191-1771
- Mfr. Part No.:
- B59830C0120A070
- Manufacturer:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR13.05
Units | Per Unit |
1 - 124 | MYR13.05 |
125 - 249 | MYR10.83 |
250 + | MYR9.85 |
- RS Stock No.:
- 191-1771
- Mfr. Part No.:
- B59830C0120A070
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Approvals
UL recognised component up to 265V for all types
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Series | B598 |
Temperature Coefficient Type | PTC |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 3.7Ω |
Tolerance | ±25% |
Length | 22mm |
Depth | 5mm |
Height | 25.5mm |
Maximum Operating Temperature | +125°C |
Dimensions | 22 x 5 x 25.5mm |
Minimum Operating Temperature | -40°C |