- RS Stock No.:
- 167-4210
- Mfr. Part No.:
- PTFL04BB222Q2N34B0
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-4210
- Mfr. Part No.:
- PTFL04BB222Q2N34B0
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata PTFL Series
The PTF series has a high detection capability displaying a steep resistance variation around the detection temperature. Suitable for use as a temperature detection device for preventing overheating of power components. The range is available in an L or M variant.
PTFM has a screw fixing lug
PTFL is a lead type
Small design with excellent thermal response
Can withstand mechanical vibration
Contactless for longer service life
PTFL is a lead type
Small design with excellent thermal response
Can withstand mechanical vibration
Contactless for longer service life
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Series | POSISTOR PRG |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 330Ω |
Length | 5mm |
Depth | 4mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +130°C |
Dimensions | 5 x 4mm |