RS PRO GCS Series Thermal Interface Sheet, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Non-Silicone

Bulk discount available

Subtotal (1 unit)*

MYR88.71

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR88.71
25 - 49MYR86.86
50 - 99MYR84.24
100 - 499MYR81.70
500 +MYR67.24

*price indicative

RS Stock No.:
915-6086
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

1mm

Thermal Conductivity

2W/mK

Trade Name

Thermal Gap Pad

Conductive Material

Non-Silicone

Hardness

Shore OO 30

Length

150mm

Width

150mm

Standards/Approvals

RoHS, REACH

Colour

Pink

Series

GCS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

RS Thermal Interface Non-Silicone Gel Pads


These gel type non-silicone thermal interface pads offer high performance and come in a multitude of thermal conductivity ratings and thicknesses. They are ultra-soft and have a natural tack making instillation simple and widening their potential scope of applications.

Potential Applications


Displays, lighting protection

PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.

Consumer and industrial electronics

Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.

Automotive electronics

Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.

Features


Low contact resistance

NO Low MW siloxane

Super soft

High compressibility

Very good thermal conductivity

Compliancy, high compressibility

Natural tack

Low oil bleed- long term stability

Electrical insulation

Related links