- RS Stock No.:
- 283-3701
- Mfr. Part No.:
- SPK10-0.006-00-122
- Manufacturer:
- Bergquist
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 283-3701
- Mfr. Part No.:
- SPK10-0.006-00-122
- Manufacturer:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sil-Pad K10 insulators
High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.
Specifications
Attribute | Value |
---|---|
Dimensions | 28.96 x 20.57mm |
Thickness | 0.152mm |
Length | 28.96mm |
Width | 20.57mm |
Thermal Conductivity | 1.3W/m·K |
Material | Thin Film Polyimide |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +180°C |
Hardness | Shore A 90 |
Material Trade Name | Sil-Pad K10 |
Operating Temperature Range | -60 → +180 °C |