Wurth Elektronik Thermal Gap Pad, 1mm Thick, 400 x 200 x 1mm
- RS Stock No.:
- 242-0144
- Distrelec Article No.:
- 302-53-091
- Mfr. Part No.:
- 40104010
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each
MYR515.96
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR515.96 |
5 - 9 | MYR497.30 |
10 - 24 | MYR478.64 |
25 + | MYR441.34 |
- RS Stock No.:
- 242-0144
- Distrelec Article No.:
- 302-53-091
- Mfr. Part No.:
- 40104010
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 1mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 0.5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 3mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 2mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 4.5W/m·K 300 x 200 x 1mm