Wurth Elektronik Thermal Gap Pad, 1mm Thick, 400 x 200 x 1mm
- RS Stock No.:
- 242-0140
- Distrelec Article No.:
- 302-53-087
- Mfr. Part No.:
- 40102010
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each**
MYR243.07
Temporarily out of stock - back order for despatch 26/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR243.07 |
5 - 9 | MYR230.67 |
10 - 24 | MYR223.23 |
25 + | MYR198.42 |
**price indicative
- RS Stock No.:
- 242-0140
- Distrelec Article No.:
- 302-53-087
- Mfr. Part No.:
- 40102010
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 1mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 0.5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 3mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 5mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 2mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 3W/m·K 200 x 200 x 1mm
- RS PRO Self-Adhesive Thermal Gap Pad 4.5W/m·K 300 x 200 x 1mm