Carling Technologies Thermal Magnetic Circuit Breaker - F Single Pole Panel Mount, 150A Current Rating
- RS Stock No.:
- 881-1356
- Mfr. Part No.:
- FA1-B0-14-815-12A-BG
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1356
- Mfr. Part No.:
- FA1-B0-14-815-12A-BG
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
Carling Technologies F-Series Circuit Breakers
Carling Technologies F-Series hydraulic/magnetic high amperage circuit breakers are designed to handle high current applications in extreme temperature conditions. The F-Series load sensing mechanism is insensitive to changes in ambient or enclosure temperature, providing a consistent trip point over temperatures ranging from -40°C to +85°C. In addition, the F-Series circuit breakers come with a choice of overload time delays, making them ideal for critical applications having inductive loads.
Ideal for extreme temperature locations
Consistent trip point over temperatures ranging from -40°C to +85°C
Wide current range
Consistent trip point over temperatures ranging from -40°C to +85°C
Wide current range
Hydraulic/Magnetic Circuit Breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 150A |
Number of Poles | 1 |
Series | F |
Application | Battery Disconnect Systems, Higher Amperage Applications, Ideal for Applications Under Extreme Temperatures, Military, Solar Power Systems |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Handle |
Rated AC Voltage | 277V |
Mounting Style | Panel Mount |
Overall Depth | 75.4mm |
Special Features | AC ratings to UL489, Consistent Trip Point Over Temperatures Ranging From -40°C to +85°C, DC Voltage Ratings up to 700A with Metering Shunt Section, Optional 25 Millivolt Metering Shunt Construction |
Mounting Hole Size | 38.29 x 59.13mm |
Mounting Hole Width | 59.1mm |
Overall Dimensions | 38.1 x 180.98 x 75.38mm |
Circuit Breaker Type | MCCB |
Mounting Hole Length | 38.3mm |
Rated DC Voltage | 125V |
Break Time | Short |
Overall Length | 38.1mm |
Terminal Contact Type | Stud |
Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 50000 A @ 125 V dc |