- RS Stock No.:
- 712-7367
- Mfr. Part No.:
- EYP4MU092XU
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 712-7367
- Mfr. Part No.:
- EYP4MU092XU
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Specifications
Attribute | Value |
---|---|
Functioning Temperature | +92°C |
Holding Temperature | +55°C |
Maximum Current | 4 A |
Voltage Rating | 50V dc |
Lead Orientation | Axial |
Body Height | 1mm |
Body Length | 11.6mm |
Body Width | 4.5mm |
Wire Diameter | 3mm |
Wire Length | 7.7mm |