+102°C 1 3.5 A Thermal Fuse, Panasonic, 250V ac

  • RS Stock No. 712-7304
  • Mfr. Part No. EYP1BF101
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic Thermal Cutoffs EYP F Series

Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Specifications
Attribute Value
Functioning Temperature +102°C
Holding Temperature +75°C
Maximum Current 1 A
Voltage Rating 250 V ac
Lead Orientation Axial
Body Diameter 2.2mm
Body Height 6mm
Body Length 6mm
Wire Diameter 0.53mm
Wire Length 38mm
170 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 4.74
units
Per unit
Per Pack*
10 - 240
MYR4.74
MYR47.40
250 - 990
MYR4.487
MYR44.87
1000 - 2490
MYR4.15
MYR41.50
2500 - 4990
MYR3.982
MYR39.82
5000 +
MYR3.842
MYR38.42
*price indicative
Related Products
NH fuses with combination sensorsWith insulated grip tabsOperating ...
Description:
NH fuses with combination sensorsWith insulated grip tabsOperating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
High quality contacts for low power lossFitted with ...
Description:
High quality contacts for low power lossFitted with leaf spring fuse blown indicatorExternal contacts corrosion protectedVoltage conducting grip lugCadmium and Lead free.
Industrial type ultra-fast acting URB class DIN80 size ...
Description:
Industrial type ultra-fast acting URB class DIN80 size 00 fuses. Breaking capacity 200kA at 690Vac; 100kA at 600VdcComplies with VDE636-23; IEC269-4Low inductanceVery low I²t (pre-arcing) and I²t (total) valuesLight weight resin bodyVisual fuse status indicatorOverall length 100mm.
Professional range of SWTC/STC series thermal fuses from ...
Description:
Professional range of SWTC/STC series thermal fuses from Selco. These one-shot thermal cut-offs are designed to provide upper limit temperature protection for many electronic products. When the temperature is under normal operating temperature, the solid pallet compresses a spring which ...