Altech Thermal Magnetic Circuit Breaker - R Single Pole 48 V dc, 277 V ac Voltage Rating DIN Rail Mount, 20A Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-4833
Mfr. Part No.:
1CU20R
Manufacturer:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

20A

Number of Poles

1

Voltage Rating

48 V dc, 277 V ac

Series

R

Application

Appliances, Business Equipment, Control Circuit, Lighting, Power Supplies, Sensitive Electronics, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type C

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Rated DC Voltage

48V

Special Features

Medium Magnetic Trip Point, Positive Trip Indicator, Relatively Long Thermal Trip Delay

Overall Length

17.5mm

Terminal Contact Type

Screw

Overall Depth

83.5mm

Break Time

Time Delayed

Overall Dimensions

17.5 x 96.1 x 83.5mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

COO (Country of Origin):
GB

Altech R-Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).