Schurter Thermal Magnetic Circuit Breaker - TS-701 Single Pole 50 V dc, 250 V ac Voltage Rating Panel Mount, 7A Current
- RS Stock No.:
- 870-1039
- Mfr. Part No.:
- TS-701-HT-7
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1039
- Mfr. Part No.:
- TS-701-HT-7
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Schurter TS-701 Series
Schurter TS-701 series thermal circuit breakers provide protection against sustained overloads. The TS series feature a thermo-bimetal to simulate the thermal behaviour of the protected components, which could be conductors in wiring, motors and transformers.
The TS-701 series is designed to cope with overload currents up to six times the rated currents without any back-up assistance.
The TS-701 series is designed to cope with overload currents up to six times the rated currents without any back-up assistance.
Quick connect terminals
Threaded neck
Panel mounted
Push to reset
Threaded neck
Panel mounted
Push to reset
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Number of Poles | 1 |
Voltage Rating | 50 V dc, 250 V ac |
Series | TS-701 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Mounting Style | Panel Mount |
Overall Length | 35.5mm |
Rated DC Voltage | 50V |
Terminal Contact Type | Quick Connect |
Overall Depth | 14.6mm |
Mounting Hole Size | 8.9 x 9.7 (Dia.)mm |
Mounting Hole Length | 8.9mm |
Overall Dimensions | 35.5 x 51.1 x 14.6mm |
Circuit Breaker Type | MCB |
Mounting Hole Diameter | 9.7mm |
Breaking Capacity at Maximum Voltage Rating | 1000 A |