- RS Stock No.:
- 774-0118
- Manufacturer:
- Cliff Electronics
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR20.94
Units | Per Unit |
1 - 9 | MYR20.94 |
10 - 24 | MYR20.50 |
25 - 49 | MYR19.86 |
50 + | MYR19.30 |
- RS Stock No.:
- 774-0118
- Manufacturer:
- Cliff Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cliff Electronics Circuit Protection Devices - Automatic Reset AN Series
Cliff Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.
High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 2 |
Voltage Rating | 250V ac |
Width | 6mm |
Series | AN |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |