- RS Stock No.:
- 458-8649
- Mfr. Part No.:
- 3120-F72N-P7T1-A20Q-20A
- Manufacturer:
- ETA
Discontinued product
- RS Stock No.:
- 458-8649
- Mfr. Part No.:
- 3120-F72N-P7T1-A20Q-20A
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
2 Pole Sensing, 2 Pole Switching, 3120-F7 Series
IEC Classification S/TO (with module S/TM).,This range of 2 pole sensing, 2 pole switching circuit breakers builds on the proven type 3120. It incorporates all the advantages of the 3120 series in a new attractive styling.,Basic tripping time is 2xIN 20-30 seconds
Approvals
UL,CSA,VDE,SE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 2 |
Voltage Rating | 250V |
Width | 25mm |
Series | 3120-F7 |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Rocker |
Rated AC Voltage | 250V |
Mounting Style | Snap In |
Overall Length | 48mm |
Rated DC Voltage | 50V |
Terminal Contact Type | Blade |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Depth | 41.9mm |
Overall Dimensions | 48 x 25 x 41.9mm |