Better World

Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 80A Current Rating

Subtotal (1 unit)*

MYR3,018.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,018.02

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
175-1512
Mfr. Part No.:
GV4P80B6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

80A

Range

TeSys

Number of Poles

3

Voltage Rating

690V ac

Width

165mm

Series

TeSyS GV

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Better World Product

Yes

Better World Verification

Green Premium

Terminal Contact Type

Screw

Overall Depth

155mm

Overall Length

81mm

Overall Dimensions

81 x 165 x 155mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Breaking Capacity at Maximum Voltage Rating

10 kA @ 500 V ac

COO (Country of Origin):
PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.

b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.

MY - SEBundle - PDP

Related links